Filter Your Search
1 - 5 of 5 results
|
CC1206KRX7RABB102
YAGEO Corporation
|
$0.0584 | Yes | Yes | Active | 1 nF | 200 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC1206KRX7RABB103
YAGEO Corporation
|
$0.0731 | Yes | Yes | Active | 10 nF | 200 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | YAGEO CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||
|
12062C103KAT2A
Kyocera AVX Components
|
$0.0860 | Yes | Yes | Active | 10 nF | 200 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
12062C103KAT2A/4K
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
12062C103KAT2A4K
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1206 | unknown |