Filter Your Search
1 - 10 of 48 results
|
CC1210DKNPOZBN1R8
YAGEO Corporation
|
Check for Price | Yes | Active | 1.8 pF | 630 V | 27.7778 % | 1210 | NP0 | 27.7778 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Blister Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | ||
|
CC1210DKNPOCBNR56
YAGEO Corporation
|
Check for Price | Yes | Active | 0.56 pF | 1 kV | 89.2857 % | 1210 | NP0 | 89.2857 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Blister Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | ||
|
CC1210DKNPOCBN1R2
YAGEO Corporation
|
Check for Price | Yes | Active | 1.2 pF | 1 kV | 41.6667 % | 1210 | NP0 | 41.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Blister Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | ||
|
CC1210DKNPODBN2R2
YAGEO Corporation
|
Check for Price | Yes | Active | 2.2 pF | 2 kV | 22.7273 % | 1210 | NP0 | 22.7273 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Blister Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | ||
|
CC1210DKNPOCBN6R8
YAGEO Corporation
|
Check for Price | Yes | Active | 6.8 pF | 1 kV | 7.3529 % | 1210 | NP0 | 7.3529 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Blister Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | ||
|
CC1210DKNPODBN3R9
YAGEO Corporation
|
Check for Price | Yes | Active | 3.9 pF | 2 kV | 12.8205 % | 1210 | NP0 | 12.8205 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Blister Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | ||
|
CC1210DKNPOCBN1R8
YAGEO Corporation
|
Check for Price | Yes | Active | 1.8 pF | 1 kV | 27.7778 % | 1210 | NP0 | 27.7778 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Blister Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | ||
|
CC1210DKNPODBN1R2
YAGEO Corporation
|
Check for Price | Yes | Active | 1.2 pF | 2 kV | 41.6667 % | 1210 | NP0 | 41.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Blister Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | ||
|
CC1210DKNPOZBN8R2
YAGEO Corporation
|
Check for Price | Yes | Active | 8.2 pF | 630 V | 6.0976 % | 1210 | NP0 | 6.0976 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Blister Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | ||
|
CC1210DKNPOCBN2R2
YAGEO Corporation
|
Check for Price | Yes | Active | 2.2 pF | 1 kV | 22.7273 % | 1210 | NP0 | 22.7273 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Blister Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 |