Filter Your Search
1 - 10 of 167 results
|
CC1210KFX7R9BB475
YAGEO Corporation
|
$0.1355 | Yes | Active | 4.7 µF | 50 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||||
|
CC1210KFX7R8BB106
YAGEO Corporation
|
$0.1669 | Yes | Active | 10 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | YAGEO | ||||
|
CC1210KFX7R9BB106
YAGEO Corporation
|
$0.2892 | Yes | Active | 10 µF | 50 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, BLISTER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
CC1210KFX7RAB682
YAGEO Corporation
|
Check for Price | Yes | Active | 6.8 nF | 200 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Blister, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | ||||||
|
CC1210KFX7R6BB683
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 68 nF | 10 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC1210KFX7RABB472
YAGEO Corporation
|
Check for Price | Yes | Active | 4.7 nF | 200 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CC1210KFX7R9BB333
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 33 nF | 50 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC1210KFX7R8BB472
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 4.7 nF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
CC1210KFX7RYB682
YAGEO Corporation
|
Check for Price | Yes | Active | 6.8 nF | 250 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Blister, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | ||||||
|
CC1210KFX7R8BB103
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 10 nF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | YAGEO CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |