Filter Your Search
1 - 1 of 1 results
|
CC121Z-A5B745-22.5792A
Cardinal Components
|
Check for Price | Yes | Yes | Active | 22.5792 MHz | 30 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TAPE AND REEL | 4.5 V | 500 mV | YES | 50 ppm | 5.25 V | 4.75 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 11.4mm x 9.6mm x 3.9mm | CARDINAL COMPONENTS INC | compliant | Clock |