Filter Your Search
1 - 10 of 34 results
|
CC3-75000BESGNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.5 kΩ | 0.1 % | 100 mW | 0505 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CC3 | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
CC3-7500BBESGNKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 75 Ω | 0.1 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CC3- | 125 °C | CC3 | YES | 100 V | e4 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP, GREEN | 8533.21.00.30 | |||
|
WCC37500AGES
Vishay Electro-Films
|
Check for Price | Active | 750 Ω | 2 % | 100 mW | 0505 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | CC3 | CC3 | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0505 | |||||||||||
|
XCC375000JBS
Vishay Electro-Films
|
Check for Price | Active | 7.5 kΩ | 5 % | 100 mW | 0505 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CC3 | CC3 | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0505 | |||||||||||
|
XCC375000GAG
Vishay Electro-Films
|
Check for Price | Active | 7.5 kΩ | 2 % | 100 mW | 0505 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | CC3 | CC3 | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0505 | |||||||||||
|
CC3-7500BBEUANHWS
Vishay Intertechnologies
|
Check for Price | Active | 75 Ω | 0.1 % | 100 mW | 0505 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CC3- | 125 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | ALUMINUM | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP, GREEN | 8533.21.00.30 | |||||||||||
|
WCC375001FDG
Vishay Electro-Films
|
Check for Price | Active | 75 kΩ | 1 % | 100 mW | 0505 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | CC3 | CC3 | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0505 | |||||||||||
|
CC3-75000AKSAGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.5 kΩ | 0.05 % | 100 mW | 0505 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | CC3 | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
CC3-75000BESANKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.5 kΩ | 0.1 % | 100 mW | 0505 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CC3 | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
CC3-75000BKSSGHWS
Vishay Intertechnologies
|
Check for Price | No | Active | 7.5 kΩ | 0.1 % | 100 mW | 0505 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | CC3 | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |