Filter Your Search
1 - 10 of 105 results
|
TRN50CC-3280TR
VENKEL LTD
|
Check for Price | Yes | Obsolete | 328 Ω | 0.25 % | 200 mW | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TRN50(B,C,D TOL) | 100 V | e3 | 125 °C | -55 °C | Cylindrical Chip | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 1 mm | 2 mm | VENKEL LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
TRN55CC-3280TR
VENKEL LTD
|
Check for Price | Yes | Obsolete | 328 Ω | 0.25 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TRN55(B,C,D TOL) | 150 V | e3 | 155 °C | -55 °C | Cylindrical Chip | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 1.4 mm | 3.5 mm | VENKEL LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
WCC328000ABG
Vishay Electro-Films
|
Check for Price | Active | 2.8 kΩ | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0505 | ||||||||||||||||||||||||
|
CC3-28001BKSGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 28 kΩ | 0.1 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||
|
CC3-2800AAESGNKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 280 Ω | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||
|
CC3-28000AESTGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.8 kΩ | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e1 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||
|
WCC32840ADDS
Vishay Electro-Films
|
Check for Price | Active | 284 Ω | 0.5 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0505 | ||||||||||||||||||||||||
|
CC328
Continental Device India Ltd
|
Check for Price | Yes | Contact Manufacturer | CYLINDRICAL | NO | 1 | 3 | ROUND | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | TO-92 | 3 | 800 mA | SINGLE | 40 | TO-92 | O-PBCY-T3 | PLASTIC/EPOXY | PNP | 625 mW | Not Qualified | THROUGH-HOLE | BOTTOM | SILICON | 100 MHz | ||||||||||||||||||||||||
|
CC3-28700ABSSGHWS
Vishay Intertechnologies
|
Check for Price | No | Active | 2.87 kΩ | 0.05 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||
|
XCC32800ADES
Vishay Electro-Films
|
Check for Price | Active | 280 Ω | 0.5 % | 100 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 250 µm | 1.27 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0505 |