Filter Your Search
1 - 10 of 189 results
|
CC5-23201BBSGNHTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 23.2 kΩ | 0.1 % | 400 mW | 1010 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | CC5 | 200 V | e4 | 125 °C | -55 °C | Chip | 2 | TR | Gold (Au) | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
WCC523402AES
Vishay Electro-Films
|
Check for Price | Active | 234 kΩ | 0.05 % | 400 mW | 1010 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | CC5 | CC5 | 200 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 1010 | |||||||
|
CC5-23702ACSAGHTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 237 kΩ | 0.05 % | 400 mW | 1010 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | CC5 | 200 V | 125 °C | -55 °C | Chip | 2 | TR | Aluminum (Al) | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
CC5-23402BCSAGKTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 234 kΩ | 0.1 % | 400 mW | 1010 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | CC5 | 200 V | 125 °C | -55 °C | Chip | 2 | TR | Aluminum (Al) | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
CC5-23702BESANKTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 237 kΩ | 0.1 % | 400 mW | 1010 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CC5 | 200 V | 125 °C | -55 °C | Chip | 2 | TR | Aluminum (Al) | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
TRN60CC-5233TR
VENKEL LTD
|
Check for Price | Yes | Obsolete | 523 kΩ | 0.25 % | 1 W | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TRN60(B,C,D TOL) | 250 V | e3 | 155 °C | -55 °C | Cylindrical Chip | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 2.2 mm | 5.9 mm | VENKEL LTD | unknown | EAR99 | ||||||||
|
CC5-23400BESANHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.34 kΩ | 0.1 % | 400 mW | 1010 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CC5 | 200 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | Aluminum (Al) | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
WCC523202FEG
Vishay Electro-Films
|
Check for Price | Active | 232 kΩ | 1 % | 400 mW | 1010 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | CC5 | CC5 | 200 V | MIL-STD-883 | 125 °C | -55 °C | Chip | 2 | Tray | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 1010 | |||||||
|
XCC523202ADG
Vishay Electro-Films
|
Check for Price | Active | 232 kΩ | 0.05 % | 400 mW | 1010 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | CC5 | CC5 | 200 V | 125 °C | -55 °C | Chip | 2 | Tray | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 1010 | ||||||||
|
CC5-23202ACSAGKTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 232 kΩ | 0.05 % | 400 mW | 1010 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | CC5 | 200 V | 125 °C | -55 °C | Chip | 2 | TR | Aluminum (Al) | 254 µm | 2.54 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |