Filter Your Search
1 - 7 of 7 results
|
TS68C901BMW4
Thales Group
|
Check for Price | Obsolete | 68000 | 8 | 5 | 4 MHz | 8 | YES | 5 V | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-C52 | Not Qualified | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCC | SQUARE | CHIP CARRIER | C BEND | QUAD | LCC | CERAMIC, LCC-52 | 52 | 8542.39.00.60 | ||||||
|
TS68C901BMWB/T8
Thales Group
|
Check for Price | Obsolete | 68000 | 8 | 5 | 8 MHz | 8 | YES | 5 V | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-C52 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 52 | CERAMIC, METAL-SEALED COFIRED | QCCC | SQUARE | CHIP CARRIER | C BEND | QUAD | LCC | CERAMIC, LCC-52 | 52 | 8542.39.00.60 | |||||
|
TS68C901BMWB/T5
Thales Group
|
Check for Price | Obsolete | 68000 | 8 | 5 | 5 MHz | 8 | YES | 5 V | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-C52 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 52 | CERAMIC, METAL-SEALED COFIRED | QCCC | SQUARE | CHIP CARRIER | C BEND | QUAD | LCC | CERAMIC, LCC-52 | 52 | 8542.39.00.60 | |||||
|
TS68C901BMW5
Thales Group
|
Check for Price | Obsolete | 68000 | 8 | 5 | 5 MHz | 8 | YES | 5 V | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-C52 | Not Qualified | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCC | SQUARE | CHIP CARRIER | C BEND | QUAD | LCC | CERAMIC, LCC-52 | 52 | 8542.39.00.60 | ||||||
|
|
TS68C901BMW8
Atmel Corporation
|
Check for Price | Obsolete | 68000 | 8 | 5 | 8 MHz | 8 | YES | 5 V | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-C52 | Not Qualified | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCC | SQUARE | CHIP CARRIER | C BEND | 1.27 mm | QUAD | 19.05 mm | 19.05 mm | LCC-52 | 8542.39.00.60 | |||||
|
TS68C901BMWB/T4
Thales Group
|
Check for Price | Obsolete | 68000 | 8 | 5 | 4 MHz | 8 | YES | 5 V | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-C52 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 52 | CERAMIC, METAL-SEALED COFIRED | QCCC | SQUARE | CHIP CARRIER | C BEND | QUAD | LCC | CERAMIC, LCC-52 | 52 | 8542.39.00.60 | |||||
|
TS68C901BMW8
Thales Group
|
Check for Price | Obsolete | 68000 | 8 | 5 | 8 MHz | 8 | YES | 5 V | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-C52 | Not Qualified | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCC | SQUARE | CHIP CARRIER | C BEND | QUAD | LCC | CERAMIC, LCC-52 | 52 | 8542.39.00.60 |