Parametric results for: CCF-55100RFKE36 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ccf55100rfke36
Select parts from the table below to compare.
Compare
Compare
CCF55100RFKE36
Vishay Intertechnologies
Check for Price Yes Yes Active 100 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM DUAL RATED AS 0.25 WATTS, FLAME PROOF 70 °C NO 250 V e3 165 °C -65 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 580 µm 27.94 mm 2.29 mm 6.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90 Vishay
CCF55100RFKE36
Vishay Dale
Check for Price Yes Transferred 100 Ω 1 % 500 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL FILM CCF55 FLAME PROOF 70 °C NO 250 V e3 165 °C -65 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE VISHAY DALE AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90 Vishay