Filter Your Search
1 - 4 of 4 results
|
CCF-509312FR36
Vishay Dale
|
Check for Price | Obsolete | 93.1 kΩ | 1 % | 330 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | CCF50 | 70 °C | NO | 200 V | e0 | 165 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | TIN LEAD | WIRE | VISHAY DALE | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
CCF-509310F
Vishay Dale
|
Check for Price | No | No | Lifetime Buy | 931 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | -65 °C | 2 | TUBULAR PACKAGE | TR | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||
|
CCF50931RFHE36
Vishay Dale
|
Check for Price | Yes | Lifetime Buy | 931 Ω | 1 % | 330 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 200 V | 165 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | |||||||||||||
|
CCF-509312FR36
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 93.1 kΩ | 1 % | 330 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | CCF50 | 200 V | e0 | 165 °C | -65 °C | Flame Retardant | 2 | TR | Tin/Lead (Sn/Pb) | 510 µm | 28.58 mm | 1.57 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |