Filter Your Search
1 - 1 of 1 results
|
CCLH120PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3.8 V | 12 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | O-XALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 |