Filter Your Search
1 - 9 of 9 results
|
CCLM0300PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 800 mV | 310 µA | 400 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | O-LELF-R2 | e3 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-04-26 | |||||||||||
|
CCLM0300BK
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 800 mV | 310 µA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 4 MΩ | 1 MΩ | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | SOD | SOD-80, 2 PIN | 2 | SOD-80 | ||||||||
|
CCLM0300TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 800 mV | 310 µA | 400 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.70 | 2018-04-26 | |||||||||||
|
CCLM0300TR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 800 mV | 310 µA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 4 MΩ | 1 MΩ | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | SOD | SOD-80, 2 PIN | 2 | SOD-80 | |||||||
|
CCLM0300BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 800 mV | 310 µA | 400 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | 4 MΩ | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CCLM0300TR13
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 800 mV | 310 µA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 4 MΩ | 1 MΩ | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | SOD | SOD-80, 2 PIN | 2 | SOD-80 | ||||||||
|
CCLM0300TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 800 mV | 310 µA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 1 MΩ | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | SOD | O-LELF-R2 | 2 | SOD-80 | ||||||||
|
CCLM0300TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 800 mV | 310 µA | 400 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | 4 MΩ | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
CCLM0300
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 800 mV | 310 µA | 800 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | 4 MΩ | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | SOD | SOD-80, 2 PIN | 2 | SOD-80 |