Filter Your Search
1 - 4 of 4 results
|
CCM03-3013LFTR102
C&K
|
Check for Price | Yes | Active | 6 | 2 | 2.54 mm | 2 | 100 mΩ | 1 A | FEMALE | 10000 Cycles | BOARD | STRAIGHT | PCB CONNECTOR | 750VAC V | NO | 1 N | 1 GΩ | POLARIZED HOUSING | 1 N | -40 °C | 85 °C | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 24.7 mm | SURFACE MOUNT | 0.677 inch | 0.1 inch | 1.167 inch | C & K COMPONENTS LLC | compliant | |||||||||||||||||
|
CCM03-3013LFT
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 100 mΩ | 1 A | MALE | 10000 Cycles | BOARD | GOLD | STRAIGHT | PCB CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1.0008 N | 1 GΩ | 1 | 1.0008 N | NO | NO | NO | UL | -40 °C | 85 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 8.001 mm | SURFACE MOUNT | 1.167 inch | 0.106 inch | 0.677 inch | ITT CANNON | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||
|
CCM03-3013LFT
C&K
|
Check for Price | Active | GOLD | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NO | ONE | GENERAL PURPOSE | C & K COMPONENTS INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
CCM03-3013LFTR102
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Obsolete | NOT SPECIFIED | PCB CONNECTOR | NO | NO | e4 | NO | Gold (Au) | GENERAL PURPOSE | ITT CANNON | compliant | EAR99 | 8536.69.40.40 |