Filter Your Search
1 - 3 of 3 results
|
CCM04-1889-R102
ITT Interconnect Solutions
|
Check for Price | Active | PCB CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||||||||
|
CCM04-1889
ITT Interconnect Solutions
|
Check for Price | Active | 8 | 2 | 2.54 mm | 2 | 100 mΩ | 1 A | MALE | 50000 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | PCB CONNECTOR | LOW PROFILE CONNECTOR | 1050VAC V | NO | .5004 N | 1 GΩ | 1 | .2502 N | NO | NO | NO | UL | -40 °C | 85 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 24.6888 mm | SURFACE MOUNT | 0.929 inch | 0.049 inch | 0.638 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.40 | ||||
|
CCM04-1889
C&K
|
Check for Price | Active | GOLD | PCB CONNECTOR | NO | NO | YES | e0 | NO | TIN LEAD (79) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | C & K COMPONENTS INC | compliant | EAR99 | 8536.69.40.40 |