Filter Your Search
1 - 8 of 8 results
|
CCR05CJ4R7CR
KEMET Corporation
|
$2.0614 | No | No | Active | 4.7 pF | 200 V | 5.32 % | 1909 | C0G | 5.32 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
CCR05CJ4R7CR
Kyocera AVX Components
|
$7.4193 | No | No | Active | 4.7 pF | 200 V | 5.3191 % | CJ | 5.3191 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 | |||||
|
CCR05CJ4R7CRV7303
KEMET Corporation
|
Check for Price | No | Active | 4.7 pF | 200 V | 5.3191 % | 1909 | CJ | 5.3191 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | ||||||
|
CCR05CJ4R7CR7301
KEMET Corporation
|
Check for Price | No | Active | 4.7 pF | 200 V | 5.3191 % | 1909 | CJ | 5.3191 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | ||||||
|
CCR05CJ4R7CRV
Kyocera AVX Components
|
Check for Price | No | No | Active | 4.7 pF | 200 V | 5.3191 % | CJ | 5.3191 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 2.29 mm | 4.83 mm | 4.83 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | ||||
|
CCR05CJ4R7CR7303
KEMET Corporation
|
Check for Price | No | Active | 4.7 pF | 200 V | 5.3191 % | 1909 | CJ | 5.3191 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | ||||||
|
CCR05CJ4R7CRV7301
KEMET Corporation
|
Check for Price | No | Active | 4.7 pF | 200 V | 5.3191 % | 1909 | CJ | 5.3191 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | ||||||
|
CCR05CJ4R7CRV
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 pF | 200 V | 5.32 % | 1909 | C0G | 5.32 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | KEMET |