Filter Your Search
1 - 10 of 47 results
|
CCR75CH130FP
Kyocera AVX Components
|
Check for Price | Active | 13 pF | 200 V | 1 % | CH | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | compliant | EAR99 | |||||||||
|
CCR75CH130GS
Kyocera AVX Components
|
Check for Price | No | No | Active | 13 pF | 200 V | 2 % | CH | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.40 | ||
|
CCR75CH130GR
KEMET Corporation
|
Check for Price | No | No | Active | 13 pF | 200 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20/27 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK; TR, 12 INCH | NO | TIN LEAD | WIRE | 2.29 mm | 4.06 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.23.00.40 | ||
|
CCR75CH130JM
Kyocera AVX Components
|
Check for Price | No | No | Active | 13 pF | 200 V | 5 % | CH | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.40 | ||
|
CCR75CH130JP
Kyocera AVX Components
|
Check for Price | No | No | Active | 13 pF | 200 V | 5 % | CH | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.40 | ||
|
CCR75CH130FM
Kyocera AVX Components
|
Check for Price | Active | 13 pF | 200 V | 1 % | CH | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | compliant | EAR99 | |||||||||
|
CCR75CH130GPTR
Kyocera AVX Components
|
Check for Price | No | No | Active | 13 pF | 200 V | 2 % | CH | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | MIL-C-20 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | TIN LEAD | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||
|
CCR75CH130DR
Kyocera AVX Components
|
Check for Price | Active | 13 pF | 200 V | 5 % | CH | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | compliant | EAR99 | |||||||||
|
CCR75CH130GM
Kyocera AVX Components
|
Check for Price | No | No | Active | 13 pF | 200 V | 2 % | CH | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.40 | ||
|
CCR75CH130FS
Kyocera AVX Components
|
Check for Price | Active | 13 pF | 200 V | 1 % | CH | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | MIL-C-20 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | compliant | EAR99 |