Parametric results for: CCRT-33S80-RMS under RF Relays

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ccrt33s80rms
Select parts from the table below to compare.
Compare
Compare
CCRT-33S80-RMS
Teledyne Technologies Inc
Check for Price Yes Active 12 V 5.04 W 28.57 Ω 18 GHz 1000000 Cycle(s) SPDT LATCHED RF COAXIAL RELAY DC WITH POSITIVE + COMMON & WITH D-SUB CONNECTOR 50 Ω 420 mA Random 0.4 dB 70 dB 10 ms 10 ms 20 ms 1.3 -40 °C 65 °C PANEL MOUNT 1 FORM C MOISTURE PROOF NO CONNECTOR 14.22 mm 52.07 mm 52.32 mm 52.32mm x 14.22mm x 52.07mm EAR99