Parametric results for: CCRT-53S2D-R under RF Relays

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: ccrt-53s2d-r
Select parts from the table below to compare.
Compare
Compare
CCRT-53S2D-RMS
Teledyne Technologies Inc
Check for Price Yes Active 15 V 5.25 W 42.86 Ω 26.5 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC WITH POSITIVE + COMMON & WITH D-SUB CONNECTOR 50 Ω 350 mA Random 0.6 dB 55 dB 10 ms 10 ms 20 ms 1.6 -40 °C 65 °C PANEL MOUNT 1 FORM C MOISTURE PROOF NO CONNECTOR 14.22 mm 52.07 mm 52.32 mm 52.32mm x 14.22mm x 52.07mm EAR99
CCRT-53S2D-RM
Teledyne Technologies Inc
Check for Price Yes Active 15 V 5.25 W 42.86 Ω 26.5 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC WITH POSITIVE + COMMON 50 Ω 350 mA Random 0.6 dB 55 dB 10 ms 10 ms 20 ms 1.6 -40 °C 65 °C PANEL MOUNT 4 1 FORM C MOISTURE PROOF NO CONNECTOR AND SOLDER 14.22 mm 44.45 mm 52.32 mm 52.32mm x 14.22mm x 44.45mm EAR99
CCRT-53S2D-RS
Teledyne Technologies Inc
Check for Price Yes Active 15 V 5.25 W 42.86 Ω 26.5 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC WITH POSITIVE + COMMON & WITH D-SUB CONNECTOR 50 Ω 350 mA Random 0.6 dB 55 dB 10 ms 10 ms 20 ms 1.6 -40 °C 65 °C PANEL MOUNT 1 FORM C NO CONNECTOR 14.22 mm 52.07 mm 52.32 mm 52.32mm x 14.22mm x 52.07mm EAR99
CCRT-53S2D-R
Teledyne Technologies Inc
Check for Price Yes Active 15 V 5.25 W 42.86 Ω 26.5 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC WITH POSITIVE + COMMON 50 Ω 350 mA Random 0.6 dB 55 dB 10 ms 10 ms 20 ms 1.6 -40 °C 65 °C PANEL MOUNT 4 1 FORM C NO CONNECTOR AND SOLDER 14.22 mm 44.45 mm 52.32 mm 52.32mm x 14.22mm x 44.45mm EAR99