Filter Your Search
1 - 1 of 1 results
|
|
CCRT-53S2E-RMS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 15 V | 5.25 W | 42.86 Ω | 26.5 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH POSITIVE + COMMON & WITH D-SUB CONNECTOR | 50 Ω | 350 mA | Random | 0.6 dB | 55 dB | 10 ms | 10 ms | 20 ms | 1.6 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 14.22 mm | 52.07 mm | 52.32 mm | 52.32mm x 14.22mm x 52.07mm | EAR99 |