Filter Your Search
1 - 5 of 5 results
|
CCW16R80KLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.8 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 5 mm | 12 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CCW16R80JLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.8 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 5 mm | 12 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CCW16R20JLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.2 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 5 mm | 12 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CCW16R20GLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.2 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 5 mm | 12 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CCW16R80GLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.8 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 5 mm | 12 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |