Filter Your Search
1 - 10 of 10 results
|
CCW35R10GLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.1 Ω | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 28 mm | 6.5 mm | 17.5 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CCW35R60KLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.6 Ω | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 28 mm | 6.5 mm | 17.5 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CCW35R10JLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.1 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 28 mm | 6.5 mm | 17.5 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CCW35R60JLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.6 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 28 mm | 6.5 mm | 17.5 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CCW35R60GLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.6 Ω | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 28 mm | 6.5 mm | 17.5 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CCW351R0JLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 51 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 28 mm | 6.5 mm | 17.5 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00 | ||
|
CCW351R0GLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 51 Ω | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 28 mm | 6.5 mm | 17.5 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00 | ||
|
CCW356R0GLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 56 Ω | 2 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 28 mm | 6.5 mm | 17.5 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CCW356R0KLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 56 Ω | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 28 mm | 6.5 mm | 17.5 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CCW356R0JLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 56 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 28 mm | 6.5 mm | 17.5 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |