Filter Your Search
1 - 10 of 11 results
|
CD2015FC-0.010-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mΩ | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN SILVER | ONE SURFACE | 1.6 mm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | SMT, 2015 | compliant | EAR99 | |||
|
CD2015FC-0.20-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 200 mΩ | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN SILVER | ONE SURFACE | 1.6 mm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
CD2015FC-0.033-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 33 mΩ | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN SILVER | ONE SURFACE | 1.6 mm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
CD2015FC-0.050-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 50 mΩ | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN SILVER | ONE SURFACE | 1.6 mm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
CD2015FC-0.030-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 30 mΩ | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Silver (Sn/Ag) | ONE SURFACE | 1.6 mm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
CD2015FC-0.020-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 20 mΩ | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN SILVER | ONE SURFACE | 1.6 mm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
CD2015FC-0.015-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 mΩ | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Silver (Sn/Ag) | ONE SURFACE | 1.6 mm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
CD2015FC-0.025-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 25 mΩ | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN SILVER | ONE SURFACE | 1.6 mm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
CD2015FC-0.075-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 75 mΩ | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN SILVER | ONE SURFACE | 1.6 mm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | CHIP | compliant | EAR99 | |||
|
CD2015FC-0.10-1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 mΩ | 1 % | 1 W | 2015 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN SILVER | ONE SURFACE | 1.6 mm | 5.08 mm | 3.81 mm | CADDOCK ELECTRONICS INC | CHIP | compliant | EAR99 | Caddock |