Parametric results for: CD214A-B40L under Rectifier Diodes

Filter Your Search

1 - 10 of 62 results

|
-
-
-
-
Manufacturer Part Number: cd214ab
Select parts from the table below to compare.
Compare
Compare
CD214A-B340R
Bourns Inc
$0.1989 Yes Active 3 A 500 mV 200 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 80 A 1 R-PDSO-N2 1 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL BOURNS INC R-PDSO-N2 not_compliant EAR99 8541.10.00.80 Bourns
CD214A-B240LR
Bourns Inc
$0.2586 Yes Active 2 A 400 mV 1 mA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 50 A 1 R-PDSO-N2 1 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL BOURNS INC R-PDSO-N2 not_compliant EAR99 8541.10.00.80 Bourns
CD214A-B170
Bourns Inc
Check for Price No Obsolete 1 A SILICON RECTIFIER DIODE SINGLE YES 70 V 1 SCHOTTKY GENERAL PURPOSE 1 Not Qualified R-PDSO-C2 e0 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL BOURNS INC PLASTIC, SMA, 2 PIN unknown EAR99 8541.10.00.80 DO-214AC 2
CD214A-B330LF
Bourns Inc
Check for Price Yes Obsolete 3 A SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 100 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN not_compliant EAR99 8541.10.00.80 Bourns DO-214AC 2
CD214A-B240
Bourns Inc
Check for Price No Obsolete 2 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 Not Qualified R-PDSO-C2 e0 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL BOURNS INC R-PDSO-C2 unknown EAR99 8541.10.00.80 Bourns DO-214AC 2
CD214A-B320R
Bourns Inc
Check for Price Yes Active 3 A 500 mV 200 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 80 A 1 R-PDSO-N2 1 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL BOURNS INC R-PDSO-N2 not_compliant EAR99 8541.10.00.80 Bourns
CD214A-B220LR
Bourns Inc
Check for Price Yes Active 2 A 400 mV 1 mA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 50 A 1 R-PDSO-N2 1 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL BOURNS INC R-PDSO-N2 not_compliant EAR99 8541.10.00.80 Bourns
CD214A-B120LLF
Bourns Inc
Check for Price Yes Obsolete 1 A SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 1 Not Qualified R-PDSO-C2 e3 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC R-PDSO-C2 not_compliant EAR99 8541.10.00.80 Bourns DO-214AC 2
CD214A-B240LF
Bourns Inc
Check for Price Yes Obsolete 2 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC R-PDSO-C2 not_compliant EAR99 8541.10.00.80 Bourns DO-214AC 2
CD214A-B1100
Bourns Inc
Check for Price No Obsolete 1 A SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY GENERAL PURPOSE 1 Not Qualified R-PDSO-C2 e0 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL BOURNS INC R-PDSO-C2 unknown EAR99 8541.10.00.80 DO-214AC 2