Filter Your Search
1 - 2 of 2 results
|
CD214C-T160A
Bourns Inc
|
Check for Price | No | Obsolete | 1 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | 205 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | BOURNS INC | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
CD214C-T160ALF
Bourns Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | 205 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 |