Filter Your Search
1 - 4 of 4 results
|
CD214C-T85A
Bourns Inc
|
Check for Price | No | Obsolete | 1 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 108.2 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | BOURNS INC | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||
|
CD214C-T85ALF
Bourns Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 109 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
CD214C-T8.5ALF
Bourns Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 10.8 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
CD214C-T8.5A
Bourns Inc
|
Check for Price | No | Obsolete | 1 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | 10.8 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | BOURNS INC | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 |