Filter Your Search
1 - 10 of 83 results
|
CD4097BM
Texas Instruments
|
$0.6429 | Yes | Yes | Not Recommended | 5 V | YES | 20 MHz | 1.05 kΩ | 15 Ω | 650 ns | 440 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 2 | 1 | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SO-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4097BMG4
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 5 V | YES | 20 MHz | 1.05 kΩ | 15 Ω | 650 ns | 440 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 2 | 1 | 600 µA | 15 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
CD4097BDMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | 320 Ω | 878 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 1 mA | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | DIP | DIP, DIP24,.6 | 24 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
CD4097BD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CD4097BKMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | YES | 320 Ω | 878 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 1 mA | MILITARY | R-CDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.92 mm | 9.9 mm | INTERSIL CORP | DFP | METAL SEALED, CERAMIC, FP-24 | 24 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
CD4097BKMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | YES | 1.3 kΩ | 650 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 1 mA | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL24,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD4097BE
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 1.2 kΩ | 650 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 3 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CD4097BDMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | 1.3 kΩ | 650 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 1 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD4097BNSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 15 Ω | 650 ns | 440 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.3 | 24 | compliant | 8542.39.00.01 | |||||||||||
|
CD4097BFMS
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | 320 Ω | 878 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 25 µA | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |