Filter Your Search
1 - 1 of 1 results
|
|
CD4510BMN
Texas Instruments
|
Check for Price | Obsolete | 5 V | 500 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO OUTPUT | 1.5 MHz | YES | SYNCHRONOUS | 15 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.34 mm | DIP, DIP16,.3 | Unknown | 8542.39.00.60 |