Parametric results for: CD74ACT05M96 under Gates

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: cd74act05m96
Select parts from the table below to compare.
Compare
Compare
package
CD74ACT05M96
Texas Instruments
$0.3107 Yes Yes Active 5 V 10.8 ns 10.8 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN ACT BUFFER CMOS 24 mA 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC SOIC-14 14 EAR99 8542.39.00.90
package
CD74ACT05M96G4
Texas Instruments
Check for Price Yes Active 5 V 10.8 ns 10.8 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC SOIC-14 14 EAR99 8542.39.00.90
package
CD74ACT05M96E4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10.8 ns 10.8 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 40 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 8542.39.00.60
CD74ACT05M96
Harris Semiconductor
Check for Price Transferred 5 V 10.8 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 8542.39.00.60
CD74ACT05M96
Intersil Corporation
Check for Price Obsolete 5 V 10.8 ns 10.8 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN ACT INVERTER CMOS 24 mA 5.5 V 4.5 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm PLASTIC, SOP-14 8542.39.00.60
CD74ACT05M96
RCA
Check for Price Transferred 5 V 10.8 ns YES SOP 50 pF NO OPEN-DRAIN INVERTER CMOS 24 mA MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 8542.39.00.60