Filter Your Search
1 - 1 of 1 results
|
|
CD74ACT05PWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 10.8 ns | 10.8 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | ACT | BUFFER | CMOS | 24 mA | 80 µA | 5.5 V | 4.5 V | R-PDSO-G14 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP-14 | EAR99 | 8542.39.00.90 |