Filter Your Search
1 - 2 of 2 results
|
CDF0805442R0,5%100PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 442 Ω | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 650 µm | 2.15 mm | 1.4 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
CDF0805442R0.5%100PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 442 Ω | 0.5 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 |