Filter Your Search
1 - 1 of 1 results
|
|
CDH20D07NP-R68MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 94 mΩ | 25 % | YES | 100 kHz | 1.06 A | 0809 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | Unshielded | 4 | SMT | Tape | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 700 µm | 2.1 mm | 2.2 mm | ROHS COMPLIANT | EAR99 | 8504.50.80.00 |