Filter Your Search
1 - 10 of 132 results
|
CDM-6-3018-90-18-DW01
Luminus Devices
|
$2.8741 | Active | COB | LUMINUS DEVICES INC | unknown | Luminus Devices Inc. | ||||||||||||||||||||||||||||||||||||||||
|
CDM-6-4027-90-18-DW01
Luminus Devices
|
$2.8741 | Active | COB | LUMINUS DEVICES INC | unknown | Luminus Devices Inc. | ||||||||||||||||||||||||||||||||||||||||
|
CDM-6-4027-90-18-DW02
Luminus Devices
|
$2.8741 | Active | COB | LUMINUS DEVICES INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
CDM-6-3018-90-18-DW02
Luminus Devices
|
$3.5926 | Active | COB | LUMINUS DEVICES INC | unknown | Luminus Devices Inc. | ||||||||||||||||||||||||||||||||||||||||
|
CDM6264LE12
Harris Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | COMMERCIAL | e0 | Not Qualified | 70 °C | CERAMIC | QCCN | LCC(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.41 | COMMON | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | 3-STATE | PARALLEL | |||||||||||||||
|
CDM6116ACD/3
RCA
|
Check for Price | No | Obsolete | NO | 185 ns | 250 µA | 45 µA | 5 V | CMOS | MILITARY | e0 | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 3A001.A.2.C | 8542.32.00.41 | COMMON | 16.384 kbit | STANDARD SRAM | 8 | 2.048 k | 2000 | ASYNCHRONOUS | 2KX8 | 3-STATE | PARALLEL | DIP, DIP24,.6 | MIL-STD-883 Class B (Modified) | 2 V | ||||
|
CDM6116BCD/3
RCA
|
Check for Price | No | Obsolete | NO | 100 ns | 100 µA | 65 µA | 5 V | CMOS | MILITARY | e0 | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 3A001.A.2.C | 8542.32.00.41 | COMMON | 16.384 kbit | STANDARD SRAM | 8 | 2.048 k | 2000 | ASYNCHRONOUS | 2KX8 | 3-STATE | PARALLEL | DIP, DIP24,.6 | MIL-STD-883 Class B (Modified) | 2 V | ||||
|
CDM62256J10I
RCA
|
Check for Price | No | Obsolete | YES | 100 ns | 5 V | CMOS | INDUSTRIAL | e0 | Not Qualified | 85 °C | -40 °C | CERAMIC | QCCN | LCC(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | RCA SOLID STATE | unknown | EAR99 | 8542.32.00.41 | COMMON | 262.144 kbit | STANDARD SRAM | 8 | 32.768 k | 32000 | ASYNCHRONOUS | 32KX8 | 3-STATE | PARALLEL | QCCN, LCC(UNSPEC) | ||||||||||||
|
CDM6264E2I
RCA
|
Check for Price | No | Transferred | NO | 200 ns | 100 µA | 45 µA | 5 V | CMOS | INDUSTRIAL | e0 | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | EAR99 | 8542.32.00.41 | COMMON | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | 3-STATE | PARALLEL | DIP, DIP28,.6 | ||||||
|
CDM6264D3
RCA
|
Check for Price | No | Obsolete | NO | 150 ns | 50 µA | 45 µA | 5 V | CMOS | COMMERCIAL | e0 | R-XDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | EAR99 | 8542.32.00.41 | COMMON | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | ASYNCHRONOUS | 8KX8 | 3-STATE | PARALLEL | DIP, DIP28,.6 |