Filter Your Search
1 - 10 of 10 results
|
CDP1802ACEX
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 3.2 MHz | 0 | 8 | 8 | 3.2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 4 mA | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | |||||
|
CDP1802ACE
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CDP1802ACEX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 8 | 3.2 MHz | 8 | 8 | 3.2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | DIP | 40 | |||||||||
|
CDP1802ACEX
RCA
|
Check for Price | No | Transferred | 8 | 3.2 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
CDP1802ACE
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 3.2 MHz | 0 | 8 | 8 | 3.2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 4 mA | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-40 | unknown | 8542.31.00.01 | |||||
|
CDP1802ACEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 3.2 MHz | 0 | 8 | 8 | 3.2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 4 mA | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||
|
CDP1802ACE
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CDP1802ACE
RCA
|
Check for Price | No | Transferred | 8 | 3.2 MHz | NO | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
CDP1802ACE
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 3.2 MHz | 0 | 8 | 8 | 3.2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 1 | 1 | 4 mA | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | PLASTIC, DIP-40 | not_compliant | 8542.31.00.01 | |||||
|
CDP1802ACE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 8 | 3.2 MHz | 8 | 8 | 3.2 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | 8542.31.00.01 | DIP | 40 |