Part Details for CDP1802ACE by Intersil Corporation
Overview of CDP1802ACE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CDP1802ACE
CDP1802ACE CAD Models
CDP1802ACE Part Data Attributes:
|
CDP1802ACE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1802ACE
Intersil Corporation
8-BIT, 3.2MHz, MICROPROCESSOR, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.2 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 3.2 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CDP1802ACE
This table gives cross-reference parts and alternative options found for CDP1802ACE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1802ACE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB8086-1-P | Microprocessor, 16-Bit, 10MHz, NMOS, PDIP40 | Siemens | CDP1802ACE vs SAB8086-1-P |
EF68A09E-CV | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | CDP1802ACE vs EF68A09E-CV |
CP80C86-2Z | 16-BIT, 8MHz, MICROPROCESSOR, PDIP40, PLASTIC, MS-011AC, DIP-40 | Intersil Corporation | CDP1802ACE vs CP80C86-2Z |
CDP1805ACE | 8-BIT, 5MHz, MICROPROCESSOR, PDIP40 | Intersil Corporation | CDP1802ACE vs CDP1805ACE |
EF6809E-CV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | CDP1802ACE vs EF6809E-CV |
CDP1802BCDX | 8-BIT, 5MHz, MICROPROCESSOR, CDIP40 | Intersil Corporation | CDP1802ACE vs CDP1802BCDX |
CDP1802ACD3 | 8-BIT, 3.6MHz, MICROPROCESSOR, CDIP40, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | CDP1802ACE vs CDP1802ACD3 |
MD80C88-2/B | 8-BIT, 8MHz, MICROPROCESSOR, CDIP40 | Intersil Corporation | CDP1802ACE vs MD80C88-2/B |
5962-8601601QA | 16-BIT, 5MHz, MICROPROCESSOR, CDIP40 | Intersil Corporation | CDP1802ACE vs 5962-8601601QA |
HS-80C86RH | 16-BIT, 5MHz, MICROPROCESSOR, UUC40 | Intersil Corporation | CDP1802ACE vs HS-80C86RH |