Filter Your Search
1 - 10 of 16 results
|
CDP1826CE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 512 bit | 8 | 64X8 | 5 V | 1 µs | STANDARD SRAM | 1 | 64 | 64 words | ASYNCHRONOUS | PARALLEL | 6.5 V | 4 V | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-22 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
CDP1826CD
Harris Semiconductor
|
Check for Price | No | Obsolete | 512 bit | 8 | 64X8 | 5 V | 1 µs | STANDARD SRAM | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 25 µA | 2.5 V | 10 µA | 6.5 V | 4 V | CMOS | INDUSTRIAL | R-CDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | |||||
|
CDP1826CEX
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 64X8 | 5 V | 1 µs | STANDARD SRAM | 64 | 64 words | ASYNCHRONOUS | PARALLEL | 25 µA | 2.5 V | 10 µA | CMOS | INDUSTRIAL | R-PDIP-T22 | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
CDP1826CD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 512 bit | 8 | 64X8 | 5 V | 1 µs | STANDARD SRAM | 1 | 64 | 64 words | ASYNCHRONOUS | PARALLEL | 6.5 V | 4 V | CMOS | INDUSTRIAL | R-CDIP-T22 | COMMERCIAL | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | ||||||||||||
|
CDP1826CE
Harris Semiconductor
|
Check for Price | No | Obsolete | 512 bit | 8 | 64X8 | 5 V | 1 µs | STANDARD SRAM | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 25 µA | 2.5 V | 10 µA | 6.5 V | 4 V | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-22 | unknown | EAR99 | 8542.32.00.41 | |||||
|
CDP1826CH
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||
|
CDP1826CE
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||
|
CDP1826CD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||
|
CDP1826CDX
Renesas Electronics Corporation
|
Check for Price | No | Active | 8 | 64X8 | 5 V | 1 µs | STANDARD SRAM | 64 | 64 words | ASYNCHRONOUS | PARALLEL | 25 µA | 2.5 V | 10 µA | CMOS | INDUSTRIAL | R-XDIP-T22 | e0 | 85 °C | -40 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
CDP1826CE
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.32.00.41 |