Filter Your Search
1 - 10 of 60 results
|
CDR01BP101AMUM
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 50 V | 20 % | 0805 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2 mm | 1.3 mm | AVX CORP | , 0805 | not_compliant | EAR99 | ||
|
CDR01BP101AKSR
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 50 V | 10 % | 0805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2 mm | 1.3 mm | AVX CORP | , 0805 | not_compliant | EAR99 | ||
|
CDR01BP101AJSS
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 50 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2 mm | 1.3 mm | AVX CORP | , 0805 | not_compliant | EAR99 | ||
|
CDR01BP101AKWS
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 50 V | 10 % | 0805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2 mm | 1.3 mm | AVX CORP | , 0805 | not_compliant | EAR99 | ||
|
CDR01BP101AKNM
Kyocera AVX Components
|
Check for Price | Active | 100 pF | 50 V | 10 % | 0805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2 mm | 1.3 mm | AVX CORP | , 0805 | compliant | EAR99 | |||||
|
CDR01BP101AJWS
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 50 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2 mm | 1.3 mm | AVX CORP | , 0805 | not_compliant | EAR99 | ||
|
CDR01BP101AKNP
Kyocera AVX Components
|
Check for Price | Active | 100 pF | 50 V | 10 % | 0805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2 mm | 1.3 mm | AVX CORP | , 0805 | compliant | EAR99 | |||||
|
CDR01BP101AJSR
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 50 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2 mm | 1.3 mm | AVX CORP | , 0805 | not_compliant | EAR99 | ||
|
CDR01BP101AJMP
Kyocera AVX Components
|
Check for Price | Obsolete | 100 pF | 50 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2 mm | 1.3 mm | AVX CORP | , 0805 | compliant | EAR99 | |||||
|
CDR01BP101AKWR
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 50 V | 10 % | 0805 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2 mm | 1.3 mm | AVX CORP | , 0805 | not_compliant | EAR99 |