Filter Your Search
1 - 1 of 1 results
|
CDR02BP221BJUSAB
Vishay Vitramon
|
Check for Price | No | No | Active | 220 pF | 100 V | 5 % | 1805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 4.57 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1805 | compliant | EAR99 | 8532.24.00.20 |