Filter Your Search
1 - 5 of 5 results
|
CDR31BP331BJUS7185
KEMET Corporation
|
$1.0036 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
CDR31BP331BJUS
Kyocera AVX Components
|
$7.7215 | No | No | Active | 330 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | not_compliant | AVX CORP | , 0805 | EAR99 | 8532.23.00.20 | |||
|
CDR31BP331BJUS
KEMET Corporation
|
Check for Price | No | No | Active | 330 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | not_compliant | KEMET ELECTRONICS CORP | , 0805 | EAR99 | 8532.24.00.20 | |||
|
CDR31BP331BJUSAB
Vishay Vitramon
|
Check for Price | No | No | Active | 330 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | compliant | VISHAY INTERTECHNOLOGY INC | , 0805 | EAR99 | 8532.24.00.20 | |||
|
CDR31BP331BJUS
Presidio Components Inc
|
Check for Price | Active | 330 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | compliant | PRESIDIO COMPONENTS INC | , 0805 | EAR99 | 8532.24.00.20 |