Filter Your Search
1 - 7 of 7 results
![]() |
CDR31BX102BKUR
Kyocera AVX Components
|
$0.7450 | No | No | Active | 1 nF | 100 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.23.00.20 | |||
![]() |
CDR31BX102BKURAB
Vishay Vitramon
|
Check for Price | No | No | Active | 1 nF | 100 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
CDR31BX102BKURAJ
Vishay Vitramon
|
Check for Price | No | No | Active | 1 nF | 100 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
CDR31BX102BKURAP
Vishay Vitramon
|
Check for Price | No | No | Active | 1 nF | 100 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
CDR31BX102BKUR
Presidio Components Inc
|
Check for Price | Active | 1 nF | 100 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | PRESIDIO COMPONENTS INC | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
![]() |
CDR31BX102BKUR
KEMET Corporation
|
Check for Price | No | No | Active | 1 nF | 100 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||
![]() |
CDR31BX102BKURAC
Vishay Vitramon
|
Check for Price | No | No | Active | 1 nF | 100 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 |