Filter Your Search
1 - 10 of 201 results
|
CDR32BP1R1BCZRAT
Vishay Vitramon
|
Check for Price | No | No | Active | 1.1 pF | 100 V | 22.73 % | 1206 | BP | 22.73 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
CDR32BP1R1BBUR
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.1 pF | 100 V | 9.0909 % | 1206 | BP | 9.0909 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.23.00.20 | ||||
|
CDR32BP1R1BBMS
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 1.1 pF | 100 V | 9.0909 % | 1206 | BP | 9.0909 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.23.00.20 | ||||
|
CDR32BP1R1BDNS
Kyocera AVX Components
|
Check for Price | Active | 1.1 pF | 100 V | 45.4545 % | 1206 | BP | 45.4545 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1306 | compliant | EAR99 | ||||||||||
|
CDR32BP1R1BBTP
Kyocera AVX Components
|
Check for Price | Active | 1.1 pF | 100 V | 9.0909 % | 1206 | BP | 9.0909 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.23.00.20 | |||||||||
|
CDR32BP1R1BCWM
Kyocera AVX Components
|
Check for Price | Yes | No | Active | 1.1 pF | 100 V | 22.7273 % | 1206 | BP | 22.7273 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.23.00.20 | ||||
|
CDR32BP1R1BCSS
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.1 pF | 100 V | 22.7273 % | 1206 | BP | 22.7273 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.23.00.20 | ||||
|
CDR32BP1R1BBZP
Kyocera AVX Components
|
Check for Price | No | Active | 1.1 pF | 100 V | 9.0909 % | 1206 | BP | 9.0909 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | BULK | YES | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.23.00.20 | ||||||||
|
CDR32BP1R1BCSM
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.1 pF | 100 V | 22.7273 % | 1206 | BP | 22.7273 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.23.00.20 | ||||
|
CDR32BP1R1BBSM
KEMET Corporation
|
Check for Price | No | No | Active | 1.1 pF | 100 V | 9.0909 % | 1206 | BP | 9.0909 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 |