Filter Your Search
1 - 2 of 2 results
|
CDR32BP910BJMMAJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 91 pF | 100 V | 5 % | 1206 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR32BP910BJMMAJ
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 91 pF | 100 V | 5 % | 1206 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.24.00.20 |