Filter Your Search
1 - 10 of 10 results
|
CDR32BX223AKUS7185
KEMET Corporation
|
$1.0128 | No | No | Active | unknown | KEMET | ||||||||||||||||||||||||||||||||
|
CDR32BX223AKUS
Kyocera AVX Components
|
$8.4162 | No | No | Active | 22 nF | 50 V | 10 % | 1206 | BX | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | not_compliant | AVX CORP | , 1206 | EAR99 | 8532.23.00.20 | ||||
|
CDR32BX223AKUSAJ
Vishay Vitramon
|
Check for Price | No | No | Active | 22 nF | 50 V | 10 % | 1206 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | , 1206 | EAR99 | 8532.24.00.20 | ||||
|
CDR32BX223AKUS
Presidio Components Inc
|
Check for Price | Active | 22 nF | 50 V | 10 % | 1206 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | compliant | PRESIDIO COMPONENTS INC | , 1206 | EAR99 | 8532.24.00.20 | |||||||
|
CDR32BX223AKUSAT
Vishay Vitramon
|
Check for Price | No | No | Active | 22 nF | 50 V | 10 % | 1206 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | , 1206 | EAR99 | 8532.24.00.20 | ||||
|
CDR32BX223AKUSAP
Vishay Vitramon
|
Check for Price | No | No | Active | 22 nF | 50 V | 10 % | 1206 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | , 1206 | EAR99 | 8532.24.00.20 | ||||
|
CDR32BX223AKUS
KEMET Corporation
|
Check for Price | No | No | Active | 22 nF | 50 V | 10 % | 1206 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | not_compliant | KEMET ELECTRONICS CORP | , 1206 | EAR99 | 8532.24.00.20 | ||||
|
CDR32BX223AKUSAB
Vishay Vitramon
|
Check for Price | No | No | Active | 22 nF | 50 V | 10 % | 1206 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | , 1206 | EAR99 | 8532.24.00.20 | ||||
|
CDR32BX223AKUSAC
Vishay Vitramon
|
Check for Price | No | No | Active | 22 nF | 50 V | 10 % | 1206 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | , 1206 | EAR99 | 8532.24.00.20 | ||||
|
CDR32BX223AKUSAR
Vishay Vitramon
|
Check for Price | No | No | Active | 22 nF | 50 V | 10 % | 1206 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | , 1206 | EAR99 | 8532.24.00.20 |