Parametric results for: CDR33BX104AKWPAT under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cdr33bx104akwpat
Select parts from the table below to compare.
Compare
Compare
CDR33BX104AKWPAT
Vishay Vitramon
Check for Price Yes Yes Not Recommended 100 nF 50 V 10 % 1210 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681/9 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC , 1210 unknown EAR99 8532.24.00.20