Filter Your Search
1 - 10 of 12 results
|
CDR33BX104AKWS7185
KEMET Corporation
|
$0.4377 | No | No | Active | unknown | KEMET | |||||||||||||||||||||||||||||||||
|
CDR33BX104AKWS7370
KEMET Corporation
|
$0.6084 | No | No | Active | unknown | KEMET | |||||||||||||||||||||||||||||||||
|
CDR33BX104AKWSM1K
Kyocera AVX Components
|
$1.3913 | Active | unknown | EAR99 | 8532.24.0020 | ||||||||||||||||||||||||||||||||||
|
CDR33BX104AKWS
Kyocera AVX Components
|
$9.1085 | Yes | No | Active | 100 nF | 50 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | compliant | EAR99 | 8532.23.00.20 | AVX CORP | , 1210 | |||||
|
CDR33BX104AKWSAR
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 100 nF | 50 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | compliant | EAR99 | 8532.24.00.20 | VISHAY INTERTECHNOLOGY INC | , 1210 | |||||
|
CDR33BX104AKWSAJ
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 100 nF | 50 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | compliant | Vishay | EAR99 | 8532.24.00.20 | VISHAY INTERTECHNOLOGY INC | , 1210 | ||||
|
CDR33BX104AKWSAB
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 100 nF | 50 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 3.2 mm | 2.5 mm | compliant | EAR99 | 8532.24.00.20 | VISHAY INTERTECHNOLOGY INC | , 1210 | |||||
|
CDR33BX104AKWSAT
Vishay Vitramon
|
Check for Price | No | Transferred | 100 nF | 50 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CDR | 15% ppm/°C | e3 | MIL-PRF-55681/9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | unknown | Vishay | EAR99 | 8532.24.00.20 | VISHAY VITRAMON | CHIP, HALOGEN FREE | ||||||||
|
CDR33BX104AKWSMB
Vishay Vitramon
|
Check for Price | Active | unknown | EAR99 | 8532.24.0020 | ||||||||||||||||||||||||||||||||||
|
CDR33BX104AKWS
Presidio Components Inc
|
Check for Price | Obsolete | 100 nF | 50 V | 10 % | 1210 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681F | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | compliant | EAR99 | 8532.24.00.20 | PRESIDIO COMPONENTS INC | , 1210 |