Filter Your Search
1 - 1 of 1 results
![]() |
CDR35BP223AKMRAB
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 22 nF | 50 V | 10 % | 1825 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.5 mm | 4.5 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | , 1825 | compliant | EAR99 | 8532.24.00.20 |