Filter Your Search
1 - 5 of 5 results
|
CE100F26-6-C_E
Pancon Corporation
|
Check for Price | Active | 6 | 1 | 10 mΩ | 3.3 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | 26 AWG | 26 AWG | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | RECTANGULAR | COMPRESSION | NATURAL | 0.1 inch | NO | ONE | GENERAL PURPOSE | IDC | 0.267 inch | 0.571 inch | 0.6 inch | PANCON GMBH | unknown | |||||||||||||||
|
CE100F26-6-CB
Panduit Corp
|
Check for Price | Obsolete | BOARD CONNECTOR | NO | NO | NO | GENERAL PURPOSE | PANDUIT CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
CE100F26-6-CA
Panduit Corp
|
Check for Price | Obsolete | BOARD CONNECTOR | NO | NO | NO | GENERAL PURPOSE | PANDUIT CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
CE100F26-6-C
Panduit Corp
|
Check for Price | Obsolete | BOARD CONNECTOR | NO | NO | NO | GENERAL PURPOSE | PANDUIT CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
CE100F26-6-C
Pancon Corporation
|
Check for Price | Yes | Obsolete | 6 | 1 | 3.5 A | FEMALE | CABLE | POLYAMIDE | SN ON NI | BOARD CONNECTOR | 2000VAC V | NO | 5.3376 N | 5 GΩ | SHRD ENDS | 26 AWG | 26 AWG | 1.3344 N | UL | -55 °C | 105 °C | PREASSEM CONN | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLUE | 0.1 inch | NO | LOCKING | ONE | IDC | 0.27 inch | 0.57 inch | 0.6 inch | ITW PANCON | unknown | EAR99 | 8536.69.40.40 |