Filter Your Search
1 - 10 of 49 results
|
NACE100M50V6.3X5.5TR13F
NIC Components Corp
|
$0.0154 | Yes | Yes | Active | 10 µF | 50 V | 34 mA | 20 % | 2626 | 16.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 5.5 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | |||||
|
NACE100M25V5X5.5TR13F
NIC Components Corp
|
$0.0296 | Yes | Yes | Active | 10 µF | 25 V | 28 mA | 20 % | 2121 | 23.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 5 mm | 5.5 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | |||||
|
NACE100M16V4X5.5TR13F
NIC Components Corp
|
$0.0441 | Yes | Yes | Obsolete | 10 µF | 16 V | 25 mA | 20 % | 1717 | 26.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 4 mm | 5.5 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | |||||
|
NACE100M100V6.3X8TR13F
NIC Components Corp
|
$0.0466 | Yes | Yes | Obsolete | 10 µF | 100 V | 50 mA | 20 % | 2626 | 16.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.10 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 8 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | |||||
|
NACE100M35V5X5.5TR13F
NIC Components Corp
|
$0.0540 | Yes | Yes | Active | 10 µF | 35 V | 30 mA | 20 % | 2121 | 19.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 5 mm | 5.5 mm | 5.3 mm | 5.3 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | |||||
|
GACE100M25V5X5.4TR(13)
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 28 mA | 20 % | 2621 | 23.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 2621 | compliant | EAR99 | |||||||||||||
|
NACE100M50V6.3X5.5TR15F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 µF | 50 V | 34 mA | 20 % | 2626 | 16.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 5.5 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NACE100M35V5X5.5TR13
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 35 V | 30 mA | 20 % | 2121 | 19.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACE | 3.5 µA | NACE | 0.12 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 5.5 mm | 5.6 mm | 5.3 mm | NIC COMPONENTS CORP | CAN | unknown | EAR99 | 8532.22.00.20 | |||||
|
GACE100M35V5X5.4TR(13)
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 10 µF | 35 V | 30 mA | 20 % | 2621 | 19.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.12 | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 2621 | compliant | EAR99 | |||||||||||||
|
GACE100M25V5X5.5TR(13)
Cal-Chip Electronics
|
Check for Price | Yes | Active | 10 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel | GACE | 85 °C | -55 °C | 2 | SMT | TR | 5 mm | 5.5 mm | CAL-CHIP ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |