Filter Your Search
1 - 1 of 1 results
|
|
CE201210-R12J
Bourns Inc
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 120 nH | 950 mΩ | 5 % | YES | 50 MHz | 300 mA | 500 MHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 |