Filter Your Search
1 - 9 of 9 results
|
CE71L-125.00
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 20 % | 5 V | TTL | 125 MHz | 1 MHz | 50 mA | 5.25 V | 4.75 V | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||
|
CE71L-1.000
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 MHz | 20 % | 5 V | TTL | 125 MHz | 1 MHz | 50 mA | 5.25 V | 4.75 V | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||
|
CE71L-1.00
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 MHz | 20 % | 5 V | TTL | 125 MHz | 1 MHz | 50 mA | 5.25 V | 4.75 V | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | RALTRON ELECTRONICS CORP | compliant | Clock | |||||||
|
CE71L-125.000-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 20 % | 5 V | TTL | 125 MHz | 1 MHz | 50 mA | 5.25 V | 4.75 V | 45/55 % | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | RALTRON ELECTRONICS CORP | compliant | Clock | DIP4/14,.3 | |||||
|
CE71L-1.000-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 MHz | 20 % | 5 V | TTL | 125 MHz | 1 MHz | 50 mA | 5.25 V | 4.75 V | 45/55 % | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||
|
CE71L-125.00-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 20 % | 5 V | TTL | 125 MHz | 1 MHz | 50 mA | 5.25 V | 4.75 V | 45/55 % | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | RALTRON ELECTRONICS CORP | compliant | Clock | DIP4/14,.3 | |||||
|
CE71L-1.00-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 MHz | 20 % | 5 V | TTL | 125 MHz | 1 MHz | 50 mA | 5.25 V | 4.75 V | 45/55 % | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||
|
CE71L-FREQ-T
Raltron Electronics Corporation
|
Check for Price | No | No | Obsolete | 20 % | 5 V | TTL | ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE 3.3 V AVAILABLE | NO | 125 MHz | 1 MHz | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 7.62mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||
|
CE71L-125.000
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 20 % | 5 V | TTL | 125 MHz | 1 MHz | 50 mA | 5.25 V | 4.75 V | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | RALTRON ELECTRONICS CORP | compliant | Clock |