Filter Your Search
1 - 2 of 2 results
|
CEP100F24-6-C
Pancon Corporation
|
Check for Price | Yes | Obsolete | 6 | 1 | 3.5 A | FEMALE | CABLE | POLYAMIDE | SN ON NI | BOARD CONNECTOR | 2000VAC V | NO | 0.03 inch | 5 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | UL | -55 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | IDC | 0.27 inch | 0.57 inch | 0.6 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||
|
CEP100F24-6-CB
Pancon Corporation
|
Check for Price | Yes | End Of Life | 6 | 1 | 3.5 A | FEMALE | CABLE | POLYAMIDE | BOARD CONNECTOR | 2000VAC V | NO | 0.03 inch | 5 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | UL | -55 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | IDC | 0.27 inch | 0.57 inch | 0.6 inch | ITW PANCON | unknown | EAR99 | 8536.69.40.40 |